Unilite PS-K1 LED Torch Black 75 lm, 68 mm

RS Stock No.: 874-9328Brand: UniliteManufacturers Part No.: PS-K1
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Unilite

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

75 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

PS-K1

Range

30 m

Beam Type

Spot

Length

68 mm

Colour

Black

Head Diameter

14mm

Country of Origin

China

Product details

Unilite Prosafe PS-K1 Keyring LED Torch, 75 Lumens

The Unilite PS-K1 is a handy, compact and lightweight Keyring flashlight. It has a 75 lumen output and a 3-hour runtime to go with this. For ease of operation it has a twist head, allowing for quick turn on/off. It's constructed from diecast aluminium and is fitted a key chain for extra portability, allowing it to be attached to a key fob and fit neatly into a pocket. For extra durability this Keyring torch is water resistant and is IPX4 rated. The PS-K1 also incorporates a multi-faced reflector for smooth beam, which allows the beam to be projected a maximum of 30 metres. This high quality, compact and lightweight keyring torch is ideal for home or work use.

Features and Benefits

75 lumen White 1 W LG LED
Twist head operation
Easy screw cap battery replacement
Rugged and compact
Diecast aluminium housing
Multi-faceted reflector for smooth beam
Attached keychain for portability
Ultra clear AR coated glass lens
Impact resistant to 1 m
IPX4 water resistant
Weight 24 g with battery

Supplied with

1 x AAA alkaline battery, keychain

Unilite Prosafe

Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Unilite PS-K1 LED Torch Black 75 lm, 68 mm

P.O.A.

Unilite PS-K1 LED Torch Black 75 lm, 68 mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Unilite

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

75 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

PS-K1

Range

30 m

Beam Type

Spot

Length

68 mm

Colour

Black

Head Diameter

14mm

Country of Origin

China

Product details

Unilite Prosafe PS-K1 Keyring LED Torch, 75 Lumens

The Unilite PS-K1 is a handy, compact and lightweight Keyring flashlight. It has a 75 lumen output and a 3-hour runtime to go with this. For ease of operation it has a twist head, allowing for quick turn on/off. It's constructed from diecast aluminium and is fitted a key chain for extra portability, allowing it to be attached to a key fob and fit neatly into a pocket. For extra durability this Keyring torch is water resistant and is IPX4 rated. The PS-K1 also incorporates a multi-faced reflector for smooth beam, which allows the beam to be projected a maximum of 30 metres. This high quality, compact and lightweight keyring torch is ideal for home or work use.

Features and Benefits

75 lumen White 1 W LG LED
Twist head operation
Easy screw cap battery replacement
Rugged and compact
Diecast aluminium housing
Multi-faceted reflector for smooth beam
Attached keychain for portability
Ultra clear AR coated glass lens
Impact resistant to 1 m
IPX4 water resistant
Weight 24 g with battery

Supplied with

1 x AAA alkaline battery, keychain

Unilite Prosafe

Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.