Unistrut/Greenwoods Pipe Clips PCH-1618, 16 → 18mm

RS Stock No.: 197-1509Brand: Unistrut/GreenwoodsManufacturers Part No.: PCH-1618
View all in Home

Technical documents

Specifications

Pipe Diameter

16 → 18mm

Thread Size

M10, M8

Maximum Load

50kg

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

18mm

Pipe Diameter Minimum

16mm

You may be interested in
Unistrut Steel Pipe Clamp
P.O.A.1 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Unistrut/Greenwoods Pipe Clips PCH-1618, 16 → 18mm

P.O.A.

Unistrut/Greenwoods Pipe Clips PCH-1618, 16 → 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Unistrut Steel Pipe Clamp
P.O.A.1 Pack of 10 (ex VAT)

Technical documents

Specifications

Pipe Diameter

16 → 18mm

Thread Size

M10, M8

Maximum Load

50kg

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

18mm

Pipe Diameter Minimum

16mm

You may be interested in
Unistrut Steel Pipe Clamp
P.O.A.1 Pack of 10 (ex VAT)