United Automation, ZVT-16, Temperature Controller, 16A, 125g, 58 x 32 x 50mm

RS Stock No.: 263-6099Brand: United AutomationManufacturers Part No.: ZVT-16
brand-logo
View all in Thyristors

Technical documents

Specifications

Current Rating

16A

Mounting Type

Panel Mount

Dimensions

58 x 32 x 50mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+65 °C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

United Automation, ZVT-16, Temperature Controller, 16A, 125g, 58 x 32 x 50mm

P.O.A.

United Automation, ZVT-16, Temperature Controller, 16A, 125g, 58 x 32 x 50mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Current Rating

16A

Mounting Type

Panel Mount

Dimensions

58 x 32 x 50mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+65 °C

Country of Origin

United Kingdom