Usag 16 Piece Automotive Tool Kit Tool Kit with Tray

RS Stock No.: 452-499Brand: UsagManufacturers Part No.: U05191017
brand-logo
View all in Tool Kits

Technical documents

Specifications

Brand

Usag

Set Type

Automotive Tool Kit

Set Contents

519 M 234XV - Bi-colour foam module (empty), 234 1/2 MX - Impact socket bits with special hexagonal X-Grip profile for hex screws, 234 1/2 X - Socket bits with special X-Grip hex profile for hex socket screws

Number of Pieces

16

Storage Type

Tray

Model Number

U05191017

Country of Origin

United States

P.O.A.

Usag 16 Piece Automotive Tool Kit Tool Kit with Tray

P.O.A.

Usag 16 Piece Automotive Tool Kit Tool Kit with Tray

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Usag

Set Type

Automotive Tool Kit

Set Contents

519 M 234XV - Bi-colour foam module (empty), 234 1/2 MX - Impact socket bits with special hexagonal X-Grip profile for hex screws, 234 1/2 X - Socket bits with special X-Grip hex profile for hex socket screws

Number of Pieces

16

Storage Type

Tray

Model Number

U05191017

Country of Origin

United States