Vachette Aluminium Black Lever

RS Stock No.: 707-577Brand: VachetteManufacturers Part No.: 204417
brand-logo

Technical documents

Specifications

Product Type

Door Handle

Handle Type

Lever

Lockable

Yes

Material

Aluminium

Colour

Black

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Vachette Aluminium Black Lever

P.O.A.

Vachette Aluminium Black Lever

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Door Handle

Handle Type

Lever

Lockable

Yes

Material

Aluminium

Colour

Black

Country of Origin

France