Varitronix MDLS 40266-LV LED 04 Alphanumeric LCD Display, 2 Rows by 40 Characters, Transflective

RS Stock No.: 171-2467Brand: VaritronixManufacturers Part No.: MDLS 40266-LV LED 04
View all in LCD Monochrome Displays

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 40 Characters

Character Rows

2

Characters per Row

40

Character Width

3.2mm

Character Height

4.8mm

Interface Type

Parallel

External Depth

14mm

Backlight Type

LED

External Dimensions

182 x 14 x 33mm

External Height

33mm

External Width

182mm

Controller Type

HD44780

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Operating Temperature Range

-5 → +50°C

Product details

Varitronix LCD Graphic Displays

P.O.A.

Varitronix MDLS 40266-LV LED 04 Alphanumeric LCD Display, 2 Rows by 40 Characters, Transflective

P.O.A.

Varitronix MDLS 40266-LV LED 04 Alphanumeric LCD Display, 2 Rows by 40 Characters, Transflective

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 40 Characters

Character Rows

2

Characters per Row

40

Character Width

3.2mm

Character Height

4.8mm

Interface Type

Parallel

External Depth

14mm

Backlight Type

LED

External Dimensions

182 x 14 x 33mm

External Height

33mm

External Width

182mm

Controller Type

HD44780

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Operating Temperature Range

-5 → +50°C

Product details

Varitronix LCD Graphic Displays