Varta 7.4V Lithium-Ion Rechargeable Battery Pack, 2.2Ah - Pack of 1
Technical documents
Specifications
Brand
VartaChemistry
Lithium-Ion
Nominal Voltage
7.4V
Capacity
2.2Ah
Terminal Type
Wire Lead
Operating Temperature Range
-20 → +60°C
Number of Batteries Supplied
1
Product details
Varta Lithium Ion 18650 Battery
Varta Lithium Ion 18650 batteries offer the highest energy density Lithium battery. All Varta Lithium Ion products includes a Protection Circuit Module to prevent short circuit, overcharge and reverse polarity. The product is ideal for applications requiring high capacity in a limited space. Applications include laptops, medical devices, industrial and consumer electronics.
18650 batteryHighest energy density Lithium productDischarge Operating temperature max: +60°C Discharge Operating temperature min: - 20°CIntegrated Protection Circuit Module (PCM) Includes flying leads – see technical spec and drawingNot susceptible to memory effectsSingle and double cell options for increased voltage and capacity
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
VartaChemistry
Lithium-Ion
Nominal Voltage
7.4V
Capacity
2.2Ah
Terminal Type
Wire Lead
Operating Temperature Range
-20 → +60°C
Number of Batteries Supplied
1
Product details
Varta Lithium Ion 18650 Battery
Varta Lithium Ion 18650 batteries offer the highest energy density Lithium battery. All Varta Lithium Ion products includes a Protection Circuit Module to prevent short circuit, overcharge and reverse polarity. The product is ideal for applications requiring high capacity in a limited space. Applications include laptops, medical devices, industrial and consumer electronics.
18650 batteryHighest energy density Lithium productDischarge Operating temperature max: +60°C Discharge Operating temperature min: - 20°CIntegrated Protection Circuit Module (PCM) Includes flying leads – see technical spec and drawingNot susceptible to memory effectsSingle and double cell options for increased voltage and capacity