Technical documents
Specifications
Brand
VCCVoltage Rating
24 V
Lamp Base
Telephone Slide
Current Rating
730 mA
Diameter
7mm
Lamp Size
T2
Length
28.3 mm
Lens Colour
Clear
Luminosity
3000 mscp
Life Hours
10000h
Country of Origin
Vietnam
Stock information temporarily unavailable.
P.O.A.
VCC Telephone Slide Indicator Light, Clear, 24 V, 730 mA, 10000h
1
P.O.A.
VCC Telephone Slide Indicator Light, Clear, 24 V, 730 mA, 10000h
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
VCCVoltage Rating
24 V
Lamp Base
Telephone Slide
Current Rating
730 mA
Diameter
7mm
Lamp Size
T2
Length
28.3 mm
Lens Colour
Clear
Luminosity
3000 mscp
Life Hours
10000h
Country of Origin
Vietnam
