LMC020CTP VCC, LED Light Pipe, Clear

RS Stock No.: 891-0273Brand: VCCManufacturers Part No.: LMC020CTP
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

VCC

Length

5.84mm

Lens Colour

Clear

Series

LMC

Country of Origin

United States

Product details

LMC Series Panel Mount Light Pipes

The VCC LMC series of panel mount micro light pipes feature a flush design with a wide viewing angle. The 2.5 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The small size of the LMC series allows a panel mounting pitch (between centres) of only 4.8 mm.

• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 2.59 mm mounting hole
• Available in a variety of lengths

LED Light Pipes - VCC

You may be interested in
View all in LED Light Pipes

Stock information temporarily unavailable.

P.O.A.

LMC020CTP VCC, LED Light Pipe, Clear

P.O.A.

LMC020CTP VCC, LED Light Pipe, Clear

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

VCC

Length

5.84mm

Lens Colour

Clear

Series

LMC

Country of Origin

United States

Product details

LMC Series Panel Mount Light Pipes

The VCC LMC series of panel mount micro light pipes feature a flush design with a wide viewing angle. The 2.5 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The small size of the LMC series allows a panel mounting pitch (between centres) of only 4.8 mm.

• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 2.59 mm mounting hole
• Available in a variety of lengths

LED Light Pipes - VCC

You may be interested in