130W Axial Fan, 220 → 240 V ac

RS Stock No.: 435-9851Brand: Vent-AxiaManufacturers Part No.: VSC31514
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Air Flow

1548m³/h

Noise Level

49dB

Depth

135mm

Supply Voltage

220 → 240 V ac

Product details

Slim Cased Axial Fans

Suitable for heavy duty use in either duct or through-the-wall applications. These fans are constructed from steel plate with a tough epoxy paint finish. The impellers are glass filled polyamide for resistance to outdoor conditions and abrasive airflow.

Terminal box (IP65) and motor (IP54) allowing units to be washed with water jets (See Note)
Greased for life bearings allowing installation at any angle
230V operation
Class F motor insulation (-40°C to +70°C) with a ribbed aluminium body for efficient cooling
Thermal overload motor protection
4 Pole Motor
Casing dimensions are to DIN 24151 and flange dimensions to ISO 6580
Speed controller available

P.O.A.

130W Axial Fan, 220 → 240 V ac

P.O.A.

130W Axial Fan, 220 → 240 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Air Flow

1548m³/h

Noise Level

49dB

Depth

135mm

Supply Voltage

220 → 240 V ac

Product details

Slim Cased Axial Fans

Suitable for heavy duty use in either duct or through-the-wall applications. These fans are constructed from steel plate with a tough epoxy paint finish. The impellers are glass filled polyamide for resistance to outdoor conditions and abrasive airflow.

Terminal box (IP65) and motor (IP54) allowing units to be washed with water jets (See Note)
Greased for life bearings allowing installation at any angle
230V operation
Class F motor insulation (-40°C to +70°C) with a ribbed aluminium body for efficient cooling
Thermal overload motor protection
4 Pole Motor
Casing dimensions are to DIN 24151 and flange dimensions to ISO 6580
Speed controller available