Technical documents
Specifications
Brand
Venture LightingLamp Base
E27
Wattage
45 W
Voltage Rating
220 → 240 V ac
Length
255 mm
Diameter
80mm
Life Hours
50000h
Viewing Angle
360°
Country of Origin
China
Product details
Venture Lighting Retrofit LED Universal Lamps
The Venture Lighting retrofit led lamp is the perfect replacement solution for HID (High-Pressure Sodium Vapour and Metal Halide) lamps. This lamp is highly efficient and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours with active cooling. This retrofit lamp operates on mains voltage. The high colour rendering index ensures that the light omitted produces more natural vivid colours.
Suitable for use within enclosed luminaires such as floodlights or indoor fixings.
Features and Benefits
Retrofit led lamp
Lifetime hours: 50000
Polycarbonate case
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Venture LightingLamp Base
E27
Wattage
45 W
Voltage Rating
220 → 240 V ac
Length
255 mm
Diameter
80mm
Life Hours
50000h
Viewing Angle
360°
Country of Origin
China
Product details
Venture Lighting Retrofit LED Universal Lamps
The Venture Lighting retrofit led lamp is the perfect replacement solution for HID (High-Pressure Sodium Vapour and Metal Halide) lamps. This lamp is highly efficient and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours with active cooling. This retrofit lamp operates on mains voltage. The high colour rendering index ensures that the light omitted produces more natural vivid colours.
Suitable for use within enclosed luminaires such as floodlights or indoor fixings.
Features and Benefits
Retrofit led lamp
Lifetime hours: 50000
Polycarbonate case
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20