Verbatim GU10 LED Reflector Bulb 6 W(61W) 3000K, Warm White, Dimmable

RS Stock No.: 839-6078Brand: VerbatimManufacturers Part No.: 52307
brand-logo
View all in Home

Technical documents

Specifications

Lamp Base

GU10

Wattage

6 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

61W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

450 lm

Length

56 mm

Diameter

50mm

Life Hours

40000h

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Verbatim GU10 LED Reflector Bulb 6 W(61W) 3000K, Warm White, Dimmable

P.O.A.

Verbatim GU10 LED Reflector Bulb 6 W(61W) 3000K, Warm White, Dimmable
Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Base

GU10

Wattage

6 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

61W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

450 lm

Length

56 mm

Diameter

50mm

Life Hours

40000h

Country of Origin

China