09-2196, Single Sided DIN 41612 Eurocard PCB FR2 With 36 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm
Technical documents
Specifications
Brand
Vero TechnologiesBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
160 x 100 x 1.6mm
Copper Thickness
35µm
Hole Diameter
1.02mm
Hole Layout
36 x 60
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612
FR Material Grade
FR2
Length
160mm
Thickness
1.6mm
Width
100mm
Stock information temporarily unavailable.
P.O.A.
09-2196, Single Sided DIN 41612 Eurocard PCB FR2 With 36 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm
1
P.O.A.
09-2196, Single Sided DIN 41612 Eurocard PCB FR2 With 36 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Vero TechnologiesBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
160 x 100 x 1.6mm
Copper Thickness
35µm
Hole Diameter
1.02mm
Hole Layout
36 x 60
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612
FR Material Grade
FR2
Length
160mm
Thickness
1.6mm
Width
100mm