Technical documents
Specifications
Brand
VikanWidth
420mm
Application
Dry Areas
Hard/Soft
Soft
Colour
Blue
Bristle Material
PP
Depth
65mm
Bristle Length
58mm
P.O.A.
Vikan Broom, Blue With PP Bristles for Dry Areas
1
P.O.A.
Vikan Broom, Blue With PP Bristles for Dry Areas
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
VikanWidth
420mm
Application
Dry Areas
Hard/Soft
Soft
Colour
Blue
Bristle Material
PP
Depth
65mm
Bristle Length
58mm
