White short handle soft churn brush

RS Stock No.: 390-5251Brand: VikanManufacturers Part No.: 41875
View all in Scrubbing Brushes

Technical documents

Specifications

Brand

Vikan

Application

Conveyors, Food Preparation Surfaces, Machinery, Production Equipment

Hard/Soft

Medium

Bristle Material

PET

Colour

White

Bristle Length

34mm

Product Depth

90mm

Product Width

255mm

Product details

Short Handled Churn Brush (Soft)

Size: 130 x 340mm, 50mm bristle length
Polyester stock and bristle
Application: Cleaning machines

You may be interested in
View all in Scrubbing Brushes

Stock information temporarily unavailable.

P.O.A.

White short handle soft churn brush

P.O.A.

White short handle soft churn brush

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vikan

Application

Conveyors, Food Preparation Surfaces, Machinery, Production Equipment

Hard/Soft

Medium

Bristle Material

PET

Colour

White

Bristle Length

34mm

Product Depth

90mm

Product Width

255mm

Product details

Short Handled Churn Brush (Soft)

Size: 130 x 340mm, 50mm bristle length
Polyester stock and bristle
Application: Cleaning machines

You may be interested in