Technical Documents
Specifications
Brand
VimarkProduct Type
Switch
Colour
White
Current Rating
10A
Number of Gangs
1
Number of Poles
2
Operating Voltage
250V ac
Series
VP1
Height
85mm
Width
86mm
Fixing Standard
EN
Material
Urea Formaldehyde
Depth
12mm
Mount Type
Wall
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
VimarkProduct Type
Switch
Colour
White
Current Rating
10A
Number of Gangs
1
Number of Poles
2
Operating Voltage
250V ac
Series
VP1
Height
85mm
Width
86mm
Fixing Standard
EN
Material
Urea Formaldehyde
Depth
12mm
Mount Type
Wall
Country of Origin
China