Visaton 37mm dia 5W nom Full Range

RS Stock No.: 197-6426Brand: VisatonManufacturers Part No.: BF 37 4 OHM
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Nominal Rated Power

5W

Frequency Type

Full Range

Diameter

37mm

Waterproof

No

Maximum Rated Power

8W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Visaton 37mm dia 5W nom Full Range

P.O.A.

Visaton 37mm dia 5W nom Full Range

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Visaton

Nominal Rated Power

5W

Frequency Type

Full Range

Diameter

37mm

Waterproof

No

Maximum Rated Power

8W

Country of Origin

China