Vishay Bridge Rectifier, 110A, 1600V, 3-phase, 6-Pin

RS Stock No.: 227-8968Brand: VishayManufacturers Part No.: 110MT160KB
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

110A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.4V

Peak Reverse Current

10mA

Length

94mm

Dimensions

94 x 35 x 25.5mm

Width

35mm

Height

25.5mm

You may be interested in

P.O.A.

Vishay Bridge Rectifier, 110A, 1600V, 3-phase, 6-Pin

P.O.A.

Vishay Bridge Rectifier, 110A, 1600V, 3-phase, 6-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

110A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.4V

Peak Reverse Current

10mA

Length

94mm

Dimensions

94 x 35 x 25.5mm

Width

35mm

Height

25.5mm

You may be interested in