Vishay 5kΩ Linear Cermet Potentiometer Panel Mount, 149-DXG56S502SP

RS Stock No.: 368-1674Brand: VishayManufacturers Part No.: 149-DXG56S502SP
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

3.175 mm

Tolerance

±10%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 5kΩ Linear Cermet Potentiometer Panel Mount, 149-DXG56S502SP

P.O.A.

Vishay 5kΩ Linear Cermet Potentiometer Panel Mount, 149-DXG56S502SP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

3.175 mm

Tolerance

±10%