Diode,suppressor,voltage,trans

RS Stock No.: 447-0194Brand: VishayManufacturers Part No.: 1.5KE18CA
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

25.2V

Minimum Breakdown Voltage

17.1V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

15.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

59.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Diameter

5.3mm

Length

9.5mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

You may be interested in
View all in TVS Diodes

Stock information temporarily unavailable.

P.O.A.

Diode,suppressor,voltage,trans

P.O.A.

Diode,suppressor,voltage,trans

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

25.2V

Minimum Breakdown Voltage

17.1V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

15.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

59.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Diameter

5.3mm

Length

9.5mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

You may be interested in