Bidirectional 1500W TVS diode,1.5KE220CA

RS Stock No.: 447-0649Brand: VishayManufacturers Part No.: 1.5KE220CA
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

328V

Minimum Breakdown Voltage

209V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

185V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

4.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Diameter

5.3mm

Length

9.5mm

You may be interested in
View all in TVS Diodes

Stock information temporarily unavailable.

P.O.A.

Bidirectional 1500W TVS diode,1.5KE220CA

P.O.A.

Bidirectional 1500W TVS diode,1.5KE220CA

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

328V

Minimum Breakdown Voltage

209V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

185V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

4.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Diameter

5.3mm

Length

9.5mm

You may be interested in