Technical documents
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
33.2V
Minimum Breakdown Voltage
22.8V
Mounting Type
Through Hole
Package Type
1.5KE
Maximum Reverse Stand-off Voltage
20.5V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
45.2A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
9.5 x 5.3 x 5.3mm
Maximum Operating Temperature
+175 °C
Length
9.5mm
Height
5.3mm
Width
5.3mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Product details
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1400
P.O.A.
1400
Technical documents
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
33.2V
Minimum Breakdown Voltage
22.8V
Mounting Type
Through Hole
Package Type
1.5KE
Maximum Reverse Stand-off Voltage
20.5V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
45.2A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
9.5 x 5.3 x 5.3mm
Maximum Operating Temperature
+175 °C
Length
9.5mm
Height
5.3mm
Width
5.3mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Product details