Vishay 1.5KE400A, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

RS Stock No.: 447-0251Brand: VishayManufacturers Part No.: 1.5KE400A
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

548V

Minimum Breakdown Voltage

380V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

342V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

2.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Length

9.5mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Diameter

5.3mm

You may be interested in
View all in TVS Diodes

Stock information temporarily unavailable.

P.O.A.

Vishay 1.5KE400A, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

P.O.A.

Vishay 1.5KE400A, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

548V

Minimum Breakdown Voltage

380V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

342V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

2.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Length

9.5mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Diameter

5.3mm

You may be interested in