Bidirectional transient diode,1.5KE47CA

RS Stock No.: 447-0239Brand: VishayManufacturers Part No.: 1.5KE47CA
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

64.8V

Minimum Breakdown Voltage

44.7V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

40.2V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

23.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Diameter

5.3mm

Test Current

1mA

Length

9.5mm

You may be interested in
View all in TVS Diodes

Stock information temporarily unavailable.

P.O.A.

Bidirectional transient diode,1.5KE47CA

P.O.A.

Bidirectional transient diode,1.5KE47CA

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

64.8V

Minimum Breakdown Voltage

44.7V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

40.2V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

23.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Diameter

5.3mm

Test Current

1mA

Length

9.5mm

You may be interested in