Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
100V
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41 (DO-204AL)
Zener Type
Silicon Planar
Zener Voltage Tolerance
± 5%
Pin Count
2
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Vishay, 100V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)
1
P.O.A.
Vishay, 100V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
100V
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41 (DO-204AL)
Zener Type
Silicon Planar
Zener Voltage Tolerance
± 5%
Pin Count
2
Country of Origin
China
