Vishay, 8.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 811-5983Brand: VishayManufacturers Part No.: 1N5238B-TR
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

8.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

3µA

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

0.065%/K

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

P.O.A.

Vishay, 8.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Select packaging type

P.O.A.

Vishay, 8.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

8.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

3µA

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

0.065%/K

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor