135 Aluminium Radial Cap,16V,1000uF

RS Stock No.: 167-0060Brand: VishayManufacturers Part No.: 2222 135 55102
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h, 2500 h, 250000 h

Lead Pitch

5mm

Equivalent Series Resistance

210mΩ

Tolerance

±20%

Ripple Current

1.2A

Leakage Current

160 μA, 480 μA

You may be interested in

P.O.A.

135 Aluminium Radial Cap,16V,1000uF

P.O.A.

135 Aluminium Radial Cap,16V,1000uF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h, 2500 h, 250000 h

Lead Pitch

5mm

Equivalent Series Resistance

210mΩ

Tolerance

±20%

Ripple Current

1.2A

Leakage Current

160 μA, 480 μA

You may be interested in