135 Aluminium Radial Cap,16V,2200uF

RS Stock No.: 167-0076Brand: VishayManufacturers Part No.: 2222 135 55222
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h, 2500 h, 250000 h

Lead Pitch

5mm

Leakage Current

350 μA, 1060 μA

Tolerance

±20%

Equivalent Series Resistance

110mΩ

Ripple Current

1.5A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

135 Aluminium Radial Cap,16V,2200uF

P.O.A.

135 Aluminium Radial Cap,16V,2200uF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h, 2500 h, 250000 h

Lead Pitch

5mm

Leakage Current

350 μA, 1060 μA

Tolerance

±20%

Equivalent Series Resistance

110mΩ

Ripple Current

1.5A

You may be interested in