135 Aluminium Radial Cap,100V,100uF
Technical documents
Specifications
Brand
VishayCapacitance
100µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
2000 h, 2500 h, 250000 h
Lead Pitch
5mm
Leakage Current
100 μA, 300 μA
Tolerance
±20%
Equivalent Series Resistance
930mΩ
Ripple Current
890mA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayCapacitance
100µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
2000 h, 2500 h, 250000 h
Lead Pitch
5mm
Leakage Current
100 μA, 300 μA
Tolerance
±20%
Equivalent Series Resistance
930mΩ
Ripple Current
890mA