135 Aluminium Radial Cap,100V,470uF

RS Stock No.: 167-0212Brand: VishayManufacturers Part No.: 2222 135 59471
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

1000 h, 1500 h, 150000 h

Equivalent Series Resistance

200mΩ

Ripple Current

2.2A

Leakage Current

470 μA, 1410 μA

Tolerance

±20%

You may be interested in

P.O.A.

135 Aluminium Radial Cap,100V,470uF

P.O.A.

135 Aluminium Radial Cap,100V,470uF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

1000 h, 1500 h, 150000 h

Equivalent Series Resistance

200mΩ

Ripple Current

2.2A

Leakage Current

470 μA, 1410 μA

Tolerance

±20%

You may be interested in