Vishay Polypropylene Film Capacitor, 275V ac, ±20%, 22nF, Through Hole

RS Stock No.: 166-9436Brand: VishayManufacturers Part No.: 2222 335 10223
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

22nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Lead Pitch

15mm

Length

17.5mm

Depth

5mm

Height

11mm

Dimensions

17.5 x 5 x 11mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Vishay Polypropylene Film Capacitor, 275V ac, ±20%, 22nF, Through Hole

P.O.A.

Vishay Polypropylene Film Capacitor, 275V ac, ±20%, 22nF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

22nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Lead Pitch

15mm

Length

17.5mm

Depth

5mm

Height

11mm

Dimensions

17.5 x 5 x 11mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in