Resistor,metal film,0.4W,1%,1k

RS Stock No.: 144-245Brand: VishayManufacturers Part No.: 231290011002
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 1kΩ Thin Film Resistor 0.4W ±1% MBA02040C1001FC100
P.O.A.Each (In a Pack of 100) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Resistor,metal film,0.4W,1%,1k

P.O.A.

Resistor,metal film,0.4W,1%,1k
Stock information temporarily unavailable.
You may be interested in
Vishay 1kΩ Thin Film Resistor 0.4W ±1% MBA02040C1001FC100
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 1kΩ Thin Film Resistor 0.4W ±1% MBA02040C1001FC100
P.O.A.Each (In a Pack of 100) (ex VAT)