SMA/MBA 0204 M/F 0.4W 50ppm 1% 12K

RS Stock No.: 144-374Brand: VishayManufacturers Part No.: 231290011203
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

12kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 12kΩ Thin Film Resistor 0.4W ±1% MBA02040C1202FC100
P.O.A.Each (In a Pack of 100) (ex VAT)

P.O.A.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 12K

P.O.A.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 12K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay 12kΩ Thin Film Resistor 0.4W ±1% MBA02040C1202FC100
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

12kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 12kΩ Thin Film Resistor 0.4W ±1% MBA02040C1202FC100
P.O.A.Each (In a Pack of 100) (ex VAT)