SMA/MBA 0204 M/F 0.4W 50ppm 1% 2K

RS Stock No.: 164-312Brand: VishayManufacturers Part No.: 231290012002
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

2kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 2kΩ Thin Film Resistor 0.4W ±1% MBA02040C2001FC100
P.O.A.Each (In a Pack of 100) (ex VAT)

P.O.A.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 2K

P.O.A.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 2K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay 2kΩ Thin Film Resistor 0.4W ±1% MBA02040C2001FC100
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

2kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 2kΩ Thin Film Resistor 0.4W ±1% MBA02040C2001FC100
P.O.A.Each (In a Pack of 100) (ex VAT)