SMA/MBA 0204 M/F 0.4W 50ppm 1% 430R

RS Stock No.: 164-233Brand: VishayManufacturers Part No.: 231290014301
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

430Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 430Ω Thin Film Resistor 0.4W ±1% MBA02040C4300FC100
P.O.A.Each (In a Pack of 100) (ex VAT)

P.O.A.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 430R

P.O.A.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 430R

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay 430Ω Thin Film Resistor 0.4W ±1% MBA02040C4300FC100
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

430Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 430Ω Thin Film Resistor 0.4W ±1% MBA02040C4300FC100
P.O.A.Each (In a Pack of 100) (ex VAT)