Technical documents
Specifications
Brand
VishayResistance
240Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Temperature Coefficient
±50ppm/°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay 240Ω Thin Film Thin Film Resistor 0.6W ±1% 232215622401
5000
P.O.A.
Vishay 240Ω Thin Film Thin Film Resistor 0.6W ±1% 232215622401
Stock information temporarily unavailable.
5000
Buy in bulk
quantity | Unit price |
---|---|
5000 - 20000 | P.O.A. |
25000 - 45000 | P.O.A. |
50000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
240Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Temperature Coefficient
±50ppm/°C