Technical documents
Specifications
Brand
VishayResistance
330Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Temperature Coefficient
±50ppm/°C
P.O.A.
Vishay 330Ω Thin Film Thin Film Resistor 0.6W ±1% 232215623301
5000
P.O.A.
Vishay 330Ω Thin Film Thin Film Resistor 0.6W ±1% 232215623301
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5000 - 20000 | P.O.A. |
| 25000 - 45000 | P.O.A. |
| 50000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
330Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Temperature Coefficient
±50ppm/°C
