Vishay 562Ω Thin Film Thin Film Resistor 0.6W ±1% 232215625621

RS Stock No.: 100-028Brand: VishayManufacturers Part No.: 232215625621
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

562Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in

P.O.A.

Vishay 562Ω Thin Film Thin Film Resistor 0.6W ±1% 232215625621

P.O.A.

Vishay 562Ω Thin Film Thin Film Resistor 0.6W ±1% 232215625621

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5000 - 20000P.O.A.
25000 - 45000P.O.A.
50000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

562Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in