Vishay 910Ω Thin Film Thin Film Resistor 0.6W ±1% 232215629101

RS Stock No.: 100-113Brand: VishayManufacturers Part No.: 232215629101
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

910Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 910Ω Thin Film Resistor 0.6W ±1% MRS25000C9100FCT00
P.O.A.Each (In a Pack of 25) (ex VAT)

P.O.A.

Vishay 910Ω Thin Film Thin Film Resistor 0.6W ±1% 232215629101

P.O.A.

Vishay 910Ω Thin Film Thin Film Resistor 0.6W ±1% 232215629101

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5000 - 20000P.O.A.
25000 - 45000P.O.A.
50000+P.O.A.
You may be interested in
Vishay 910Ω Thin Film Resistor 0.6W ±1% MRS25000C9100FCT00
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

910Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 910Ω Thin Film Resistor 0.6W ±1% MRS25000C9100FCT00
P.O.A.Each (In a Pack of 25) (ex VAT)