VR37 high voltage metal film,15M 0.25W

RS Stock No.: 164-8423Brand: VishayManufacturers Part No.: 232224213156
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

15mΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Glaze

Series

VR37

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

VR37 high voltage metal film,15M 0.25W

P.O.A.

VR37 high voltage metal film,15M 0.25W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

15mΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Glaze

Series

VR37

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in