Vishay 10μF Tantalum Electrolytic Capacitor 35V dc

RS Stock No.: 118-025Brand: VishayManufacturers Part No.: 293D106X9035DW2E3
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

800mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

3.5 μA

You may be interested in
Vishay 10μF MnO2 Tantalum Capacitor 50V dc, 293D Series
P.O.A.Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 10μF Tantalum Electrolytic Capacitor 35V dc

P.O.A.

Vishay 10μF Tantalum Electrolytic Capacitor 35V dc
Stock information temporarily unavailable.
You may be interested in
Vishay 10μF MnO2 Tantalum Capacitor 50V dc, 293D Series
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

800mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

3.5 μA

You may be interested in
Vishay 10μF MnO2 Tantalum Capacitor 50V dc, 293D Series
P.O.A.Each (In a Pack of 5) (ex VAT)