Technical documents
Specifications
Brand
VishayCapacitance
22µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
1.8Ω
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
1.3 μA
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Dissipation Factor
6%
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayCapacitance
22µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
1.8Ω
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
1.3 μA
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Dissipation Factor
6%
