Vishay 4.7μF Tantalum Electrolytic Capacitor 10V dc

RS Stock No.: 117-498Brand: VishayManufacturers Part No.: 293D475X9010BW2E3
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

4.7µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

3.4Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

You may be interested in
Vishay 4.7μF MnO2 Tantalum Capacitor 10V dc, 293D Series
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Vishay 4.7μF Tantalum Electrolytic Capacitor 10V dc

P.O.A.

Vishay 4.7μF Tantalum Electrolytic Capacitor 10V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay 4.7μF MnO2 Tantalum Capacitor 10V dc, 293D Series
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Capacitance

4.7µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

3.4Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

You may be interested in
Vishay 4.7μF MnO2 Tantalum Capacitor 10V dc, 293D Series
P.O.A.Each (In a Pack of 10) (ex VAT)