Vishay 4.7μF Tantalum Electrolytic Capacitor 16V dc

RS Stock No.: 118-299Brand: VishayManufacturers Part No.: 293D475X9016A2WE3
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

4.7µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Minimum Operating Temperature

-55°C

Leakage Current

0.8 μA

Dissipation Factor

6%

You may be interested in
Vishay 4.7μF MnO2 Tantalum Capacitor 16V dc, 293D Series
P.O.A.Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 4.7μF Tantalum Electrolytic Capacitor 16V dc

P.O.A.

Vishay 4.7μF Tantalum Electrolytic Capacitor 16V dc
Stock information temporarily unavailable.
You may be interested in
Vishay 4.7μF MnO2 Tantalum Capacitor 16V dc, 293D Series
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Capacitance

4.7µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Minimum Operating Temperature

-55°C

Leakage Current

0.8 μA

Dissipation Factor

6%

You may be interested in
Vishay 4.7μF MnO2 Tantalum Capacitor 16V dc, 293D Series
P.O.A.Each (In a Pack of 10) (ex VAT)