N-Channel MOSFET Transistor, 115 mA, 60 V, 3-Pin SOT-23 Vishay 2N7002-T1-E3

RS Stock No.: 710-4531PBrand: VishayManufacturers Part No.: 2N7002-T1-E3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.02mm

You may be interested in

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET Transistor, 115 mA, 60 V, 3-Pin SOT-23 Vishay 2N7002-T1-E3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET Transistor, 115 mA, 60 V, 3-Pin SOT-23 Vishay 2N7002-T1-E3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.02mm

You may be interested in