POT 357 50K CONNECTOR

RS Stock No.: 374-3283Brand: VishayManufacturers Part No.: 357-4506-503
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

Continuous

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Diameter

6.35 mm

Series

357

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

POT 357 50K CONNECTOR

P.O.A.

POT 357 50K CONNECTOR

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

Continuous

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Diameter

6.35 mm

Series

357

Tolerance

±20%