Vishay 4.7μF Electrolytic Capacitor 63V dc, Through Hole - 516D475M063JL6AE3

RS Stock No.: 855-6227Brand: VishayManufacturers Part No.: 516D475M063JL6AE3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

4.7µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 x 12mm

Height

12mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Series

516D

Ripple Current

37mArms

Leakage Current

4 μA

Tolerance

±20%

Country of Origin

Japan

Product details

Vishay 516D Series

Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.

Reduced leakage current
Non-solid electrolyte
Charge and discharge proof

Axial 85°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 4.7μF Electrolytic Capacitor 63V dc, Through Hole - 516D475M063JL6AE3

P.O.A.

Vishay 4.7μF Electrolytic Capacitor 63V dc, Through Hole - 516D475M063JL6AE3
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Capacitance

4.7µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 x 12mm

Height

12mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Series

516D

Ripple Current

37mArms

Leakage Current

4 μA

Tolerance

±20%

Country of Origin

Japan

Product details

Vishay 516D Series

Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.

Reduced leakage current
Non-solid electrolyte
Charge and discharge proof

Axial 85°C