POTENTIOMETER W/W 100K

RS Stock No.: 173-445Brand: VishayManufacturers Part No.: 534-104
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

100kΩ

Number of Turns

10

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

534

Tolerance

±5%

P.O.A.

POTENTIOMETER W/W 100K

P.O.A.

POTENTIOMETER W/W 100K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

100kΩ

Number of Turns

10

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

534

Tolerance

±5%