POTENTIOMETER W/W 20K
Technical documents
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
20kΩ
Number of Turns
10
Power Rating
2W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6.35 mm
Series
534
Tolerance
±5%
P.O.A.
POTENTIOMETER W/W 20K
1
P.O.A.
POTENTIOMETER W/W 20K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
20kΩ
Number of Turns
10
Power Rating
2W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6.35 mm
Series
534
Tolerance
±5%