10 TURN SERVO POT 1K

RS Stock No.: 223-1111Brand: VishayManufacturers Part No.: 534-4222-102
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

1kΩ

Number of Turns

10

Power Rating

2W

Mounting Type

Servo Mount

Termination Style

Solder Lug

Shaft Diameter

3.17 mm

Series

534

Tolerance

±5%

P.O.A.

10 TURN SERVO POT 1K

P.O.A.

10 TURN SERVO POT 1K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

1kΩ

Number of Turns

10

Power Rating

2W

Mounting Type

Servo Mount

Termination Style

Solder Lug

Shaft Diameter

3.17 mm

Series

534

Tolerance

±5%